Analog Devices MAX9789CETJ+T

Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB 32-Pin TQFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9789CETJ+T.

iiiC

Datasheet28 pages16 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX9789CETJ+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
Stock
199,389
237,663
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
32
32
Number of Channels
-
-
Output Power
2 W
2 W
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices MAX9789CETJ+T provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB 32-Pin TQFN EP T/R
Stereo Class AB Speaker Amplifiers 2W 4.5~5.5V TQFN32 RoHS
AUDIO AMPLIFIER; Peak Reflow Temperature (C): 260; Maximum Time At Peak Reflow Temperature (s): 30; JESD-609 Code: e4; Moisture Sensitivity Level (MSL): 1; Terminal Finish: NICKEL PALLADIUM GOLD;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated