Analog Devices MAX9766ETJ

NO LEAD RoHS Compliant Lead Free Surface Mount Amplifier IC (Type) -40C 22kHz 0.75W 7mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9766ETJ.

IHS

Datasheet33 pages19 years ago

Alternate Parts

Price @ 1000
$ 1.74
Stock
2,939
63,195
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
-
-3db Bandwidth
-
-
Bandwidth
22 kHz
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-
Number of Channels
2
-
Max Power Dissipation
2.1053 W
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-05-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2009-06-11
LTD Date2010-12-11

Descriptions

Descriptions of Analog Devices MAX9766ETJ provided by its distributors.

NO LEAD RoHS Compliant Lead Free Surface Mount Amplifier IC (Type) -40C 22kHz 0.75W 7mA
Audio Amplifier, 0.75W, 2 Channel(s), 1 Func, BICMOS, QCC32
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE;
Audio Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated