Analog Devices MAX9761EUI+

Audio Amplifier, 3W, 2 Channel(s), 1 Func, BICMOS, PDSO28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9761EUI+.

IHS

Datasheet31 pages23 years ago

DigiKey

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.768
Stock
14,947
133,999
Authorized Distributors
0
1
Case/Package
TSSOP
-
Number of Pins
-
-
-3db Bandwidth
-
-
Bandwidth
22 kHz
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Number of Channels
2
-
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX9761EUI+ provided by its distributors.

Audio Amplifier, 3W, 2 Channel(s), 1 Func, BICMOS, PDSO28
IC AMP AUDIO PWR 3W STER 28TSSOP
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR;
8542.33.00.01 MAX9761 Tube Depop Input Multiplexer Mute Shutdown Thermal Protection audio amplifier 4.5V 9.7mm 3W x 2 @ 3Ohm; 200mW x 2 @ 16Ohm 13mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated