Analog Devices MAX9750CETI+

Audio Power Amplifier 2-CH Stereo 2.6W Class-AB 28-Pin TQFN
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9750CETI+.

Augswan

Datasheet30 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.44
$ 1.53
Stock
233,046
321,520
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
Number of Channels
-
-
Output Power
2.2 W
2.2 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices MAX9750CETI+ provided by its distributors.

Audio Power Amplifier 2-CH Stereo 2.6W Class-AB 28-Pin TQFN
IC AMP AUDIO PWR 2.6W AB 28TQFN
IC AMP CLASS AB STER 2.2W 28TQFN
VOLUME CONTROL CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated