Analog Devices MAX974CPE+

Quad Comparator 10000 Uv Offset-max 300000 Ns Response Time PDIP16
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX974CPE+.

_legacy Avnet

Datasheet17 pages23 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX974CPE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX934CPE+
Tube MAX934 CMOS TTL Matte Tin (Sn) comparator circuit 0.015mA @ 5V 12mus 19.175mm 2.5V
Analog DevicesMAX934EPE+
MAX934 Series 11 V Surface Mount Quad Voltage Reference Comparator - DIP-16
Analog DevicesMAX924EPE+
Comparator Quad ±5.5V/11V 16-Pin PDIP N
STMicroelectronicsTS374IN
Quad Comparator 12000 Uv Offset-max 600 Ns Response Time PDIP14
onsemiLM2901NG
LM2901 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
Texas InstrumentsLM2901N
AMPLIFIER, COMPARATOR; QUAD DIFFERENTIAL COMPARATOR; 36 RPM; 36 V; PDIP

Descriptions

Descriptions of Analog Devices MAX974CPE+ provided by its distributors.

QUAD COMPARATOR 10000 uV OFFSET-MAX 300000 ns RESPONSE TIME PDIP16
Tube MAX974 Open Drain Matte Tin (Sn) comparator circuit 0.015mA @ 5V 300000ns 5.72mm 10mV
Comparator Quad ±5.5V/11V 16-Pin PDIP N
Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated