Analog Devices MAX9725EEBC+

Stereo Headphone Amplifier with Shutdown 20mW Class-AB 12-Pin UCSP
$ 1.13
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9725EEBC+.

IHS

Datasheet19 pages17 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9725EEBC+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 0.888
Stock
99,005
159,813
Authorized Distributors
1
1
Case/Package
FBGA
-
Number of Pins
-
-
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
-
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-06-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-09-11
LTD Date2020-03-12

Descriptions

Descriptions of Analog Devices MAX9725EEBC+ provided by its distributors.

Stereo Headphone Amplifier with Shutdown 20mW Class-AB 12-Pin UCSP
Audio Amplifier, 2 Func, BICMOS, PBGA12
BALL ROHS3Compliant Surface Mount Obsolete Amplifier IC Class AB -40C~85C TA 3.3mA 25mW x 2 @ 16Ohm 0.5mm
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 12; Package Code: FBGA; Package Shape: RECTANGULAR;
IC AMP CLASS AB STER 25MW 12UCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated