Analog Devices MAX9725BEBC+T

Audio Amplifier, 0.025W, 2 Channel(s), 1 Func, BICMOS, PBGA12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9725BEBC+T.

IHS

Datasheet19 pages17 years ago
Datasheet17 pages19 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.713
Stock
13,409
116,996
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
12
12
-3db Bandwidth
-
-
Bandwidth
22 kHz
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
1.8 V
1.8 V
Number of Channels
2
-
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-11-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-22
LTD Date2015-03-22

Descriptions

Descriptions of Analog Devices MAX9725BEBC+T provided by its distributors.

Audio Amplifier, 0.025W, 2 Channel(s), 1 Func, BICMOS, PBGA12
Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 12-Pin UCSP T/R
BALL Non-RoHS Compliant AUDIO AMPLIFIER Not Qualified Amplifier IC (Type) 85C 22kHz 0.025W 3.3mA
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 12; Package Code: VFBGA; Package Shape: RECTANGULAR;
IC AMP CLASS AB STER 25MW 12UCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9725BEBC-T