Analog Devices MAX9725AEBC+

R-PBGA-B12 Bottom Industrial Not Specified Audio Amplifier 0.9V 2.02MM 0.025W 22KHZ
$ 0.757

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9725AEBC+.

_legacy Avnet

Datasheet17 pages16 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.757
$ 0.888
Stock
59,206
81,854
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
12
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
900 mV
Max Supply Voltage
-
1.8 V

Descriptions

Descriptions of Analog Devices MAX9725AEBC+ provided by its distributors.

R-PBGA-B12 BOTTOM INDUSTRIAL NOT SPECIFIED audio amplifier 0.9V 2.02mm 0.025W 22kHz
Stereo Headphone Amplifier with Shutdown 20mW Class-AB 12-Pin UCSP
0.025 W 2 CHANNEL AUDIO AMPLIFIER PBGA12
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 12; Package Code: VFBGA; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated