Analog Devices MAX9723BEBE

BALL RoHS Compliant Surface Mount AUDIO AMPLIFIER audio amplifier 85C 90dB 7mA 0.5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9723BEBE.

IHS

Datasheet25 pages17 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 1.05
Stock
2,371
181,859
Authorized Distributors
0
1
Case/Package
FBGA
-
Number of Pins
16
16
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-
Max Power Dissipation
-
1.349 W
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Analog Devices MAX9723BEBE provided by its distributors.

BALL RoHS Compliant Surface Mount AUDIO AMPLIFIER audio amplifier 85C 90dB 7mA 0.5mm
Audio Amp Headphone 2-CH Stereo 0.06W Class-AB 16-Pin UCSP
Audio Amplifier, BICMOS, PBGA16
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 16; Package Code: FBGA; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated