Analog Devices MAX9722AETE+C2N

Audio Amplifier, 0.13W, 2 Channel(s), 1 Func, BICMOS, QCC16
Obsolete

Price and Stock

DistributorSKUMinPkg
EIS COMPONENTSMAX9722AETE+C2NContact1Box
6d

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9722AETE+C2N.

IHS

Datasheet22 pages19 years ago

Augswan

Alternate Parts

Price @ 1000
$ 2.228
Stock
1
1,132,323
Authorized Distributors
0
4
Case/Package
-
-
Number of Pins
-
16
-3db Bandwidth
-
-
Bandwidth
22 kHz
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
1
Max Power Dissipation
-
1.176 W
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-11-22
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-04-02
LTD Date2020-10-01

Descriptions

Descriptions of Analog Devices MAX9722AETE+C2N provided by its distributors.

Audio Amplifier, 0.13W, 2 Channel(s), 1 Func, BICMOS, QCC16
IC AMP AUDIO .13W STER AB 16TQFN
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated