Analog Devices MAX971CUA

COMPARATOR 10000 uV OFFSET-MAX 300000 ns RESPONSE TIME PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX971CUA.

_legacy Avnet

Datasheet17 pages23 years ago

CAD Models

Download Analog Devices MAX971CUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.092
$ 5.092
Stock
82,344
488,019
488,019
Authorized Distributors
0
4
4
Case/Package
-
UMAX
UMAX
Number of Pins
-
8
8
Input Offset Voltage (Vos)
-
10 mV
10 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
11 V
11 V

Descriptions

Descriptions of Analog Devices MAX971CUA provided by its distributors.

COMPARATOR 10000 uV OFFSET-MAX 300000 ns RESPONSE TIME PDSO8
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: SQUARE;
ROHS3Compliant GULL WING with Voltage Reference Not Qualified with Voltage Reference Comparator 0C~70C 80dB CMRR 80dB PSRR 50mV 0.635mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated