Analog Devices MAX9719BEBE+T

Audio Amp Speaker 2-CH Stereo 1.4W Class-AB 16-Pin UCSP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9719BEBE+T.

SHENGYU ELECTRONICS

Datasheet7 pages0 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 1.13
Stock
55,048
83,554
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
16
16
Number of Channels
-
-
Output Power
1.4 W
-
Power Supply Rejection Ratio (PSRR)
93 dB
93 dB
Common Mode Rejection Ratio
-60 dB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX9719BEBE+T provided by its distributors.

Audio Amp Speaker 2-CH Stereo 1.4W Class-AB 16-Pin UCSP T/R
1.4 W 2 CHANNEL AUDIO AMPLIFIER PBGA16
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 16; Package Code: VFBGA; Package Shape: SQUARE;
IC AMP CLASS AB STER 1.4W 16UCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9719BEBE-T
  • MAX9719BEBET