Analog Devices MAX9718BEBL-T

Audio Amp Speaker 1-CH Mono 1.4W Class-AB 9-Pin UCSP T/R
$ 0.669

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9718BEBL-T.

Augswan

Datasheet7 pages0 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.669
$ 0.669
$ 0.669
Stock
69,806
69,806
69,806
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
9
9
9
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
93 dB
93 dB
93 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX9718BEBL-T provided by its distributors.

Audio Amp Speaker 1-CH Mono 1.4W Class-AB 9-Pin UCSP T/R
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 9; Package Code: VFBGA; Package Shape: SQUARE;
8542.33.00.01 MAX9718 Tape & Reel (TR) Depop Differential Inputs Shutdown Thermal Protection audio amplifier 2.7V 1.52mm 1.4W x 1 @ 4Ohm 7.5mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9718BEBL+T