Analog Devices MAX9717CETA+T

Audio Amp Headphone/Speaker 1-CH Mono 1.4W Class-AB 8-Pin TDFN EP T/R
$ 0.526
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9717CETA+T.

SHENGYU ELECTRONICS

Datasheet21 pages14 years ago

ShanghaiCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9717CETA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX9717BETA+
EAR99 Strip DUAL INDUSTRIAL audio amplifier 5.5V 3mm 1.4W 6dB
Analog DevicesMAX9717DETA+
Audio Amp Headphone/Speaker 1-CH Mono 1.4W Class-AB 8-Pin TDFN EP
Analog DevicesMAX9814ETD+T
Audio Amp Microphone 1-CH Mono Class-AB 14-Pin TDFN EP T/R / IC AMP AUDIO MONO AB MIC 14TDFN
Audio Power Amplifier, D, 1, 2 W, 2.5V to 5.5V, WCSP, 9 RoHS Compliant: Yes
Audio Power Amplifier, 1.3 W, with Fast Turn-On Time
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode

Descriptions

Descriptions of Analog Devices MAX9717CETA+T provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono 1.4W Class-AB 8-Pin TDFN EP T/R
Low-Cost, Mono, 1.4W BTL Audio Power Amplifiers
IC AMP AUDIO PWR 1.4W STER 8TDFN
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE;
IC AMP CLASS AB MONO 1.4W 8TDFN
8542.33.00.01 MAX9717 Tape & Reel (TR) Depop Shutdown Thermal Protection audio amplifier 2.7V 3mm 1.4W x 1 @ 4Ohm 8mA
MAX9717 LOW-COST, MONO, 1.4WATT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9717CETA-T
  • MAX9717CETAT