Analog Devices MAX9713ETJ

Audio Amp Speaker 1-CH Mono 8W Class-D 32-Pin TQFN EP
$ 2.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9713ETJ.

IHS

Datasheet18 pages19 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.86
$ 3.04
$ 3.04
Stock
66,921
211,819
211,819
Authorized Distributors
1
5
5
Case/Package
-
-
-
Number of Pins
-
32
32
-3db Bandwidth
-
-
-
Bandwidth
22 kHz
-
-
Gain
22.1 dB
-
-
Slew Rate
-
-
-
Impedance
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
25 V
25 V
25 V
Number of Channels
1
-
-
Max Power Dissipation
-
1.702 W
1.702 W
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-12-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX9713ETJ provided by its distributors.

Audio Amp Speaker 1-CH Mono 8W Class-D 32-Pin TQFN EP
8W, 1 Channel(s), 1 Func, BICMOS, PQCC32
6W MONO/STEREO CLASS D AMPLIFIER
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated