Analog Devices MAX9702BETI+T

Audio Amp Headphone/Speaker 2-CH Stereo 1.8W Class-AB/Class-D 28-Pin TQFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9702BETI+T.

_legacy Avnet

Datasheet31 pages19 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 2.39
Stock
26,244
78,888
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
28
28
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX9702BETI+T provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 1.8W Class-AB/Class-D 28-Pin TQFN EP T/R
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE;
8542.33.00.01 MAX9702 Tape & Reel (TR) Depop Differential Inputs I2C Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 2.5V 5mm 1.8W x 2 @ 4Ohm; 45mW x 2 @ 32Ohm 14mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated