Analog Devices MAX969ESE

Comparator Quad R-R I/O 5.5V 16-Pin SOIC N
$ 2.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX969ESE.

_legacy Avnet

Datasheet14 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.43
$ 5.237
$ 5.237
Stock
131,764
209,703
209,703
Authorized Distributors
1
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
-
16
16
Input Offset Voltage (Vos)
-
7 mV
7 mV
Propagation Delay
-
10 µs
10 µs
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
-
56.48 dB
56.48 dB
Min Supply Voltage
-
1.6 V
1.6 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX969ESE provided by its distributors.

Comparator Quad R-R I/O 5.5V 16-Pin SOIC N
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
ROHS3Compliant GULL WING CMOS with Voltage Reference with Voltage Reference Comparator -40C~85C 56.48dB CMRR 80dB PSRR ±1mV 9.9mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX969-ESE