Analog Devices MAX9698BCSE+

Comparator Dual Very Fast TTL 6V 20mA 16-Pin SOIC
$ 4.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9698BCSE+.

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 4.85
$ 2.68
Stock
55,910
62,910
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
96 dB
96 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices MAX9698BCSE+ provided by its distributors.

Comparator Dual Very Fast TTL 6V 20mA 16-Pin SOIC
Comparator, 1 Func, 3000uV Offset-Max, 6ns Response Time, BIPolar, PDSO8, SOP-8
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated