Analog Devices MAX9691ESA

Comparator Single 8-Pin SOIC N
$ 2.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9691ESA.

Augswan

Datasheet7 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9691ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 8.065
$ 8.065
Stock
203,536
266,278
266,278
Authorized Distributors
1
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Input Offset Voltage (Vos)
-
6.5 mV
6.5 mV
Propagation Delay
-
1.8 ns
1.8 ns
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
-
9.5 V
9.5 V
Max Supply Voltage
-
10.5 V
10.5 V

Descriptions

Descriptions of Analog Devices MAX9691ESA provided by its distributors.

Comparator Single 8-Pin SOIC N
SINGLE/DUAL, ULTRA-FAST, ECL-OUTPUT COMPARATO<AZ
IC COMPARATOR ECL OUTPUT 8-SOIC
ROHS3Compliant GULL WING with Latch Not Qualified with Latch Comparator -40C~85C 80dB CMRR 60dB PSRR -6V 4.9mm
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated