Analog Devices MAX9691EPA

Single/Dual, Ultra-Fast, ECL-Output Comparators with Latch Enable | IC COMPARATOR ECL OUTPUT 8-DIP
$ 2.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9691EPA.

IHS

Datasheet12 pages14 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9691EPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 10.28
Stock
72,477
199,201
Authorized Distributors
1
6
Case/Package
DIP
DIP
Number of Pins
-
8
Input Offset Voltage (Vos)
11.5 mV
6.5 mV
Propagation Delay
-
1.8 ns
Power Supply Rejection Ratio (PSRR)
-
60 dB
Common Mode Rejection Ratio
-
60 dB
Min Supply Voltage
-
-
Max Supply Voltage
6 V
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-11-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX9691EPA provided by its distributors.

Single/Dual, Ultra-Fast, ECL-Output Comparators with Latch Enable | IC COMPARATOR ECL OUTPUT 8-DIP
Comparator, 1 Func, 11500uV Offset-Max, 2ns Response Time, PDIP8
Comparator Single 8-Pin PDIP N
IC COMPARATOR ECL OUTPUT 8-DIP
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated