Analog Devices MAX966EUA

Comparator Dual R-R I/O 5.5V 8-Pin uMAX

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX966EUA.

_legacy Avnet

Datasheet14 pages19 years ago

CAD Models

Download Analog Devices MAX966EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.37
$ 2.37
Stock
165,316
462,079
462,079
Authorized Distributors
0
6
6
Case/Package
-
UMAX
UMAX
Number of Pins
-
8
8
Input Offset Voltage (Vos)
-
15 mV
15 mV
Propagation Delay
-
20 µs
20 µs
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
-
56.48 dB
56.48 dB
Min Supply Voltage
-
1.6 V
1.6 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX966EUA provided by its distributors.

Comparator Dual R-R I/O 5.5V 8-Pin uMAX
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
ROHS3Compliant GULL WING CMOS General Purpose General Purpose Comparator -40C~85C 56.48dB CMRR 80dB PSRR 卤1mV 3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated