Analog Devices MAX963ESD

Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators | IC COMP BEYOND-THE-RAILS 14-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX963ESD.

_legacy Avnet

Datasheet16 pages13 years ago

iiiC

DigiKey

CAD Models

Download Analog Devices MAX963ESD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.414
Stock
100,328
113,601
Authorized Distributors
0
6
Case/Package
SOIC
-
Number of Pins
14
14
Input Offset Voltage (Vos)
1.5 mV
-
Propagation Delay
7 ns
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86.02 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Descriptions

Descriptions of Analog Devices MAX963ESD provided by its distributors.

Single/Dual/Quad, Ultra-High-Speed, +3V/+5V,Beyond-the-Rails Comparators | IC COMP BEYOND-THE-RAILS 14-SOIC
Comparator Dual R-R I/P 5.5V 14-Pin SOIC N
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
Non-RoHS Compliant GULL WING Contains Lead General Purpose General Purpose Comparator -40C~85C 667mW 80dB CMRR 86.02dB PSRR 3.5mV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated