Analog Devices MAX9584AUA+

MAX9584 Tube e3 DUAL audio video amplifier circuit 125C 1.1mm 3.5mA 3V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9584AUA+.

SHENGYU ELECTRONICS

Datasheet7 pages0 years ago

CAD Models

Download Analog Devices MAX9584AUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
Stock
14,810
169,038
Authorized Distributors
0
1
Case/Package
TSSOP
UMAX
Number of Pins
8
8
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-
Number of Channels
3
-
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-06-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-07
LTD Date2020-09-05

Descriptions

Descriptions of Analog Devices MAX9584AUA+ provided by its distributors.

MAX9584 Tube e3 DUAL audio video amplifier circuit 125C 1.1mm 3.5mA 3V
Video Amplifier, 3 Channel(s), 1 Func, BICMOS, PDSO8
Video Amp Triple 3.6V 8-Pin uMAX
VIDEO AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated