Analog Devices MAX9552EUD+T

MAX9552 Tape & Reel (TR) e3 DUAL audio video amplifier circuit 85C 5mm 2mA 20V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9552EUD+T.

IHS

Datasheet14 pages18 years ago

CAD Models

Download Analog Devices MAX9552EUD+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.976
Stock
4,418
710,726
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
7 V
-
Max Supply Voltage
20 V
-
Number of Channels
-
-
Max Power Dissipation
1.667 W
1.667 W
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Analog Devices MAX9552EUD+T provided by its distributors.

MAX9552 Tape & Reel (TR) e3 DUAL audio video amplifier circuit 85C 5mm 2mA 20V
LCD DRVR 9V/12V/15V/18V 14-Pin TSSOP EP T/R
Register Based Peripheral Driver, BICMOS, PDSO14
REGISTER BASED PERIPHERAL DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated