Analog Devices MAX9541AEE+T

MAX9541 Tape & Reel (TR) DUAL 2: 1Multiplexer-Amplifier video amp IC 125C 1.75mm 21mA 3.6V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9541AEE+T.

_legacy Avnet

Datasheet16 pages17 years ago

CAD Models

Download Analog Devices MAX9541AEE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.768
Stock
157,300
109,448
Authorized Distributors
0
1
Case/Package
SSOP
QSOP
Number of Pins
16
16
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
4
Max Power Dissipation
-
667 mW
Signal to Noise Ratio (SNR)
-
-

Descriptions

Descriptions of Analog Devices MAX9541AEE+T provided by its distributors.

MAX9541 Tape & Reel (TR) DUAL 2:1Multiplexer-Amplifier video amp IC 125C 1.75mm 21mA 3.6V
Video Mux Amplifiers 16-Pin QSOP T/R
VIDEO AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated