Analog Devices MAX9505ETE+

Video Amp Single 3.6V 16-Pin TQFN EP
$ 1.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9505ETE+.

iiiC

Datasheet16 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices MAX9505ETE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.23
Stock
76,963
220,903
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
16
16
-3db Bandwidth
-
-
Bandwidth
9.1 MHz
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
1
Max Power Dissipation
1.349 W
1.349 W
Signal to Noise Ratio (SNR)
64 dB
64 dB

Related Parts

Analog DevicesMAX9505EEE+
INDUSTRIAL Surface Mount BICMOS GULL WING Video Amp 1.349W 3V 12mA 4.89mm
Analog DevicesMAX9503METE+T
DirectDrive Video Amplifier with Reconstruction Filter 12dB 2.7V to 3.6V 16-Pin TQFN T/R
Analog DevicesMAX9503METE+
INDUSTRIAL Surface Mount Single BICMOS Video Amp 1.349W 3V 12mA 3mm
Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 16-Pin SOIC Rail
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Analog Devices MAX9505ETE+ provided by its distributors.

Video Amp Single 3.6V 16-Pin TQFN EP
VIDEO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;
IC, AMP, VIDEO, W/FILTER, 1 CHANNEL; Gain Bandwidth:200MHz; Supply Voltage Range:2.7V to 3.6V; No. of Amplifiers:1; Output Current:50mA; Amplifier Output:Single Ended; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:TQFN; No. of Pins:16; Amplifier Type:Video; Bandwidth:9.1MHz; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TQFN; Supply Voltage + Nom:4V; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated