Analog Devices MAX9505EEE+T

MAX9505 Tape & Reel (TR) e3 DUAL audio video amplifier circuit 85C 6dB 4.89mm 12mA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9505EEE+T.

SHENGYU ELECTRONICS

Datasheet7 pages0 years ago

CAD Models

Download Analog Devices MAX9505EEE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
Stock
39,502
112,051
Authorized Distributors
0
1
Case/Package
QSOP
QSOP
Number of Pins
16
16
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-
Max Power Dissipation
1.349 W
1.349 W
Signal to Noise Ratio (SNR)
64 dB
64 dB

Descriptions

Descriptions of Analog Devices MAX9505EEE+T provided by its distributors.

MAX9505 Tape & Reel (TR) e3 DUAL audio video amplifier circuit 85C 6dB 4.89mm 12mA
Video Amp Single 3.6V 16-Pin QSOP T/R
VIDEO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
1 CHANNEL VIDEO AMPLIFIER PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated