Analog Devices MAX9502GELT+T

Lead Free 2007 BICMOS INDUSTRIAL (Amplifier Type) Amplifier 168mW 68dB 125C 3.6V
$ 0.735

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9502GELT+T.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.735
$ 0.735
$ 0.735
Stock
254,785
254,785
254,785
Authorized Distributors
1
1
1
Case/Package
DFN
DFN
DFN
Number of Pins
6
6
6
-3db Bandwidth
-
-
-
Bandwidth
-
-
-
Gain
-
-
-
Slew Rate
-
-
-
Impedance
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
1
1
1
Max Power Dissipation
168 mW
168 mW
168 mW
Signal to Noise Ratio (SNR)
68 dB
68 dB
68 dB

Related Parts

Analog DevicesMAX4032ELT+T
MAX4032 Tape & Reel (TR) e4 DUAL video amp IC 85C 65dB 2mm 35muA
Analog DevicesMAX44260AYT+T
Op Amp Single Low Power Amplifier R-R I/O 5.5V 6-Pin UTLGA T/R / IC OPAMP GP 15MHZ RRO 6UTLGA
1¦ÌA 1 1 1 1 1.65V 5.5V 8mA Buffer,Non-Inverting 8mA DFN , 1.2mm*1mm*500¦Ìm
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 6-Pin UDFN T/R

Descriptions

Descriptions of Analog Devices MAX9502GELT+T provided by its distributors.

Lead Free 2007 BICMOS INDUSTRIAL (Amplifier Type) Amplifier 168mW 68dB 125C 3.6V
Video Amp Single 3.6V 6-Pin UDFN T/R
VIDEO AMPLIFIER, 1 CHANNEL(S), 1
VIDEO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 6; Package Code: VQCCN; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9502GELT-T