Analog Devices MAX942MSA/PR

Comparator Dual R-r I/p 5.5V 8-PIN SOIC N / IC Comparator Hs Lp Rr

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX942MSA/PR.

SHENGYU ELECTRONICS

Datasheet7 pages0 years ago

Alternate Parts

Price @ 1000
$ 11.67
Stock
111,968
63,711
Authorized Distributors
0
2
Case/Package
SOIC N
-
Number of Pins
8
-
Input Offset Voltage (Vos)
3 mV
-
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
81.94 dB
-
Common Mode Rejection Ratio
81.94 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Descriptions

Descriptions of Analog Devices MAX942MSA/PR provided by its distributors.

Comparator Dual R-R I/P 5.5V 8-Pin SOIC N / IC COMPARATOR HS LP RR
ROHS3Compliant GULL WING BIPOLAR General Purpose General Purpose Comparator -55C~125C 471mW 81.94dB 3mV
COMPARATOR; Temperature Grade: MILITARY; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX942MSAPR