Analog Devices MAX9377EUA

Level Translator LVPECL to CML/HSTL/LVDS/LVPECL 8-Pin uMAX
$ 13.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9377EUA.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9377EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.9
$ 9.71
Stock
70,614
69,598
Authorized Distributors
1
1
Case/Package
-
UMAX
Number of Pins
-
-
Logic Function
-
Translator
Number of Channels
-
-
Propagation Delay
-
-
Data Rate
-
-
Low Level Output Current
-
50 mA
High Level Output Current
-
-50 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Descriptions

Descriptions of Analog Devices MAX9377EUA provided by its distributors.

Level Translator LVPECL to CML/HSTL/LVDS/LVPECL 8-Pin uMAX
1 1 - Translators / Level Shifters ROHS
LVDS TO PECL TRANSLATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated