Analog Devices MAX933CUA

Comparator Dual TTL 2.5V to 11V 50mA 8-Pin uMAX
$ 1.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX933CUA.

Augswan

Datasheet16 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.62
$ 5.092
Stock
169,902
678,991
Authorized Distributors
1
5
Case/Package
-
UMAX
Number of Pins
-
8
Input Offset Voltage (Vos)
-
10 mV
Propagation Delay
-
12 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
80 dB
Min Supply Voltage
-
1.25 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices MAX933CUA provided by its distributors.

Comparator Dual TTL 2.5V to 11V 50mA 8-Pin uMAX
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
ROHS3Compliant GULL WING with Voltage Reference Not Qualified with Voltage Reference Comparator 0C~70C 80dB CMRR 80dB PSRR 50mV 3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated