Analog Devices MAX9322ECY+D

Surface Mount Clock/Data Driver Obsolete 52-TQFP clock buffer -40C~85C 1GHz 2.375V~3.8V
$ 11.03

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9322ECY+D.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9322ECY+D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

InfineonCY29949AXI
Low Skew Clock Driver, 29949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52
InfineonCY29949AXC
Low Skew Clock Driver, 29949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52
InfineonCY29949AXIT
Low Skew Clock Driver, 29949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52
MicrochipSY89826LHY-TR
Clock Buffer, Fanout, Translator, 22 Outputs, 3 V to 3.6 V, 64 Pins, TQFP-EP
Texas InstrumentsCDC586PAH
3.3-V PLL clock driver with 1/2x, 1x & 2x frequency options 52-TQFP 0 to 70
Texas InstrumentsCDC582PAH
Last Time Buy Surface Mount 52-TQFP PLL Clock Driver PLL Clock Driver IC 0C~70C 100MHz 3V~3.6V

Descriptions

Descriptions of Analog Devices MAX9322ECY+D provided by its distributors.

Surface Mount Clock/Data Driver Obsolete 52-TQFP clock buffer -40C~85C 1GHz 2.375V~3.8V
Low Skew Clock Driver, 9322 Series, 15 True Output(s), 0 Inverted Output(s), Bipolar, PQFP52
Differential Divide-by-1/Divide-by-2 Clock Driver 52-Pin TQFP
LOW SKEW CLOCK DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 52; Package Code: TQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9322ECY-D
  • MAX9322ECYD