Microchip SY89826LHY-TR

Clock Buffer, Fanout, Translator, 22 Outputs, 3 V to 3.6 V, 64 Pins, TQFP-EP
$ 21.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89826LHY-TR.

SHENGYU ELECTRONICS

Datasheet10 pages19 years ago

Microchip SCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY89826LHY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.06
$ 21.1
Stock
101,746
125,431
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
1 GHz
1 GHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-07-31
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipSY89825UHY
Clock Buffer, Driver, Translator, 2 GHz to 22 Outputs, 2.37 V to 3.8 V, 64 Pins, TQFP-EP
MicrochipSY89825UHY-TR
Clock Buffer, Driver, Translator, 2 GHz to 22 Outputs, 2.37 V to 3.8 V, 64 Pins, TQFP-EP
Texas InstrumentsCDC586PAH
3.3-V PLL clock driver with 1/2x, 1x & 2x frequency options 52-TQFP 0 to 70
Texas InstrumentsCDC582PAH
PLL Clock Driver Single 25MHz to 100MHz 52-Pin TQFP Tray
Texas InstrumentsCDC2586PAH
3.3-V PLL clock driver with 1/2x, 1x & 2x frequency options 52-TQFP 0 to 70
MicrochipSY89468UHY
Clock Buffer, Fanout, 1 GHz to 20 Outputs, 2.375 V to 2.625 V, 64 Pins, TQFP-EP

Descriptions

Descriptions of Microchip SY89826LHY-TR provided by its distributors.

Clock Buffer, Fanout, Translator, 22 Outputs, 3 V to 3.6 V, 64 Pins, TQFP-EP
Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64
3V 3.6V 1.45ns@ 3.3V 1GHz QFP SMD mount,glue mount 10mm(Length)*1mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89826LHY TR
  • SY89826LHYTR