Analog Devices MAX9320AEKA

Clock and Data Driver Differential LVPECL/LVECL/HSTL 1: 2 2.25V to 3.8V 8-Pin SOT-23
$ 5.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9320AEKA.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.53
$ 1.17
$ 1.17
Stock
67,462
135,147
135,147
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
-
-
-
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices MAX9320AEKA provided by its distributors.

Clock and Data Driver Differential LVPECL/LVECL/HSTL 1:2 2.25V to 3.8V 8-Pin SOT-23
LOW SKEW CLOCK DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;
CLOCK AND DATA DRIVER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated