Analog Devices MAX931ESA

IC COMPARATOR SGL W/REF 8-SOIC / Ultra Low-Power, Low-Cost Comparators with 2eference
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX931ESA.

Upverter

Technical Drawing1 page6 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX931ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.03
$ 5.03
Stock
128,711
390,115
390,115
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
-
12 µs
12 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
11 V
11 V
11 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2016-01-15
LTD Date2017-07-15

Descriptions

Descriptions of Analog Devices MAX931ESA provided by its distributors.

IC COMPARATOR SGL W/REF 8-SOIC / Ultra Low-Power, Low-Cost Comparators with 2eference
Comparator Single ±5.5V/11V 8-Pin SOIC N
ROHS3Compliant GULL WING with Voltage Reference Not Qualified with Voltage Reference Comparator -40C~85C 80dB CMRR 80dB PSRR 2.5V 4.9mm
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated