Analog Devices MAX9316EUP+T

Clock Driver 2-IN LVECL/LVPECL 20-Pin TSSOP T/R
$ 9.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9316EUP+T.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.47
$ 9.47
Stock
152,480
152,480
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V

Descriptions

Descriptions of Analog Devices MAX9316EUP+T provided by its distributors.

Clock Driver 2-IN LVECL/LVPECL 20-Pin TSSOP T/R
3V~3.8V 1.5GHz TSSOP-20 Clock Buffers, Drivers ROHS
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9316EUP-T