Analog Devices MAX9316EUP

Clock and Data Driver Differential LVPECL/LVECL/HSTL 1: 5 3V to 3.8V 20-Pin TSSOP

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9316EUP.

_legacy Avnet

Datasheet12 pages24 years ago

Alternate Parts

Price @ 1000
$ 9.47
Stock
44,311
78,078
Authorized Distributors
0
1
Case/Package
TSSOP
-
Number of Pins
-
-
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.8 V
-

Descriptions

Descriptions of Analog Devices MAX9316EUP provided by its distributors.

Clock and Data Driver Differential LVPECL/LVECL/HSTL 1:5 3V to 3.8V 20-Pin TSSOP
Line Driver, 1 Func, 5 Driver, BIPolar, PDSO20, 4.40 MM, 0.65 MM PITCH, TSSOP-20
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated