Analog Devices MAX9313EGJ-T

Clock and Data Driver Differential LVPECL/LVECL/HSTL 1: 10 2.25V to 3.8V 32-Pin QFN T/R
$ 5.7

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9313EGJ-T.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.7
$ 12.36
Stock
114,712
52,048
Authorized Distributors
1
1
Case/Package
-
QFN
Number of Pins
-
-
Number of Circuits
-
1
Logic Function
-
-
Max Frequency
-
3 GHz
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices MAX9313EGJ-T provided by its distributors.

Clock and Data Driver Differential LVPECL/LVECL/HSTL 1:10 2.25V to 3.8V 32-Pin QFN T/R
2.25V~3.8V 3GHz - Clock Buffers, Drivers ROHS
CLOCK DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9313EGJT