Analog Devices MAX921ESA

IC COMPARATOR SINGLE-SUPP 8-SOIC / Ultra Low-Power, Single/Dual-Supply Comparators
$ 2.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX921ESA.

_legacy Avnet

Datasheet17 pages16 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX921ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 6.12
$ 6.12
Stock
867,930
409,745
409,745
Authorized Distributors
1
5
5
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Input Offset Voltage (Vos)
-
10 mV
10 mV
Propagation Delay
-
12 µs
12 µs
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
11 V
11 V

Descriptions

Descriptions of Analog Devices MAX921ESA provided by its distributors.

IC COMPARATOR SINGLE-SUPP 8-SOIC / Ultra Low-Power, Single/Dual-Supply Comparators
Comparator Single ±5.5V/11V 8-Pin SOIC N
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Non-RoHS Compliant with Voltage Reference Surface Mount Obsolete with Voltage Reference Comparator -40C~85C 80dB CMRR 80dB PSRR 50mV 12mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 921ESA