Analog Devices MAX9203ESA

Low-Cost, 7ns, Low-Power Voltage Comparators | IC COMPARATOR LP 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9203ESA.

IHS

Datasheet8 pages21 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX9203ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 2.92
Stock
77,641
218,556
218,556
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
8
8
Input Offset Voltage (Vos)
7.5 mV
4 mV
4 mV
Propagation Delay
-
7 ns
7 ns
Power Supply Rejection Ratio (PSRR)
-
86.02 dB
86.02 dB
Common Mode Rejection Ratio
-
86.02 dB
86.02 dB
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
6 V
10.5 V
10.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-04-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-04-15
LTD Date2017-04-15

Descriptions

Descriptions of Analog Devices MAX9203ESA provided by its distributors.

Low-Cost, 7ns, Low-Power Voltage Comparators | IC COMPARATOR LP 8-SOIC
Comparator Single ±5.25V/5.25V/10.5V 8-Pin SOIC N
Comparator, 1 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated