Analog Devices MAX9201EUE

Low-Cost, 7ns, Low-Power Voltage Comparators | IC COMPARATOR LP 16-TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9201EUE.

IHS

Datasheet8 pages21 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX9201EUE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.72
$ 5.72
Stock
32,514
488,085
488,085
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
16
16
Input Offset Voltage (Vos)
7.5 mV
4 mV
4 mV
Propagation Delay
-
7 ns
7 ns
Power Supply Rejection Ratio (PSRR)
-
86.02 dB
86.02 dB
Common Mode Rejection Ratio
-
86.02 dB
86.02 dB
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
6 V
10.5 V
10.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Analog Devices MAX9201EUE provided by its distributors.

Low-Cost, 7ns, Low-Power Voltage Comparators | IC COMPARATOR LP 16-TSSOP
Comparator Quad ±5.25V/5.25V/10.5V 16-Pin TSSOP
Comparator, 4 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO16
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated