Analog Devices MAX913CPA

IC COMPARATOR TTL SNGL HS 8-DIP / Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators
$ 3.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX913CPA.

_legacy Avnet

Datasheet11 pages22 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX913CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.04
$ 8.833
$ 8.833
Stock
125,109
1,385,870
1,385,870
Authorized Distributors
1
6
6
Case/Package
-
DIP
DIP
Number of Pins
-
8
8
Input Offset Voltage (Vos)
-
2 mV
2 mV
Propagation Delay
-
14 ns
14 ns
Power Supply Rejection Ratio (PSRR)
-
100 dB
100 dB
Common Mode Rejection Ratio
-
100 dB
100 dB
Min Supply Voltage
-
-7 V
-7 V
Max Supply Voltage
-
7 V
7 V

Descriptions

Descriptions of Analog Devices MAX913CPA provided by its distributors.

IC COMPARATOR TTL SNGL HS 8-DIP / Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators
Comparator Single 8-Pin PDIP N
IC COMPARATOR TTL SNGL HS 8-DIP
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
Non-RoHS Compliant BIPOLAR with Latch COMMERCIAL with Latch Comparator 0C~70C 110dB CMRR 100dB PSRR -7V 9.375mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated