Analog Devices MAX912ESE

Dual Comparator 3000 Uv Offset-max 10 Ns Response Time PDSO16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX912ESE.

_legacy Avnet

Datasheet11 pages22 years ago

Alternate Parts

Price @ 1000
$ 13.54
$ 13.54
Stock
161,309
299,730
299,730
Authorized Distributors
0
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
-
16
16
Input Offset Voltage (Vos)
-
2 mV
2 mV
Propagation Delay
-
14 ns
14 ns
Power Supply Rejection Ratio (PSRR)
-
100 dB
100 dB
Common Mode Rejection Ratio
-
110 dB
110 dB
Min Supply Voltage
-
-7 V
-7 V
Max Supply Voltage
-
7 V
7 V

Descriptions

Descriptions of Analog Devices MAX912ESE provided by its distributors.

DUAL COMPARATOR 3000 uV OFFSET-MAX 10 ns RESPONSE TIME PDSO16
DUAL ULTRA-FAST, LOW POWER PRECISION TTL COMP<AZ
IC COMPARATOR TTL HS LP 16-SOIC
IC COMPARATOR 2 W/LATCH 16SOIC
Non-RoHS Compliant GULL WING BIPOLAR with Latch with Latch Comparator -40C~85C 110dB CMRR 100dB PSRR -7V 9.9mm
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated