Analog Devices MAX9077EUA

Comparator Single-Supply BiCMOS 2.1V to 5.5V 3uA 8-Pin uMAX
$ 0.932
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9077EUA.

IHS

Datasheet9 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.932
$ 2.338
Stock
94,379
110,743
Authorized Distributors
1
4
Case/Package
TSSOP
-
Number of Pins
8
-
Input Offset Voltage (Vos)
8 mV
-
Propagation Delay
580 ns
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
77 dB
-
Min Supply Voltage
2.1 V
-
Max Supply Voltage
6 V
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-06
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2015-04-15
LTD Date2017-04-15

Related Parts

Analog DevicesMAX9032AUA+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesMAX9032AUA+
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesMAX9022AUA+
Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators

Descriptions

Descriptions of Analog Devices MAX9077EUA provided by its distributors.

Comparator Single-Supply BiCMOS 2.1V to 5.5V 3uA 8-Pin uMAX
Comparator, 2 Func, 8000uV Offset-Max, 580ns Response Time, CMOS, PDSO8
RoHS Compliant GULL WING INDUSTRIAL CMOS General Purpose Comparator 85C 471mW 77dB 1mV
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated