Analog Devices MAX9064EBS+T

Tape & Reel (TR) MAX9064 Push-Pull MATTE TIN comparator circuit 60pA @ 3.3V 15mus 0.5mm ±12mV

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9064EBS+T.

SHENGYU ELECTRONICS

Datasheet10 pages9 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.906
Stock
40,469
298,743
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
4
4
Input Offset Voltage (Vos)
-
6 mV
Propagation Delay
15 µs
15 µs
Power Supply Rejection Ratio (PSRR)
-
53 dB
Common Mode Rejection Ratio
53 dB
53 dB
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX9064EBS+T provided by its distributors.

Tape & Reel (TR) MAX9064 Push-Pull MATTE TIN comparator circuit 60pA @ 3.3V 15mus 0.5mm ±12mV
Comparator Single 5.5V 4-Pin UCSP T/R
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 4; Package Code: FBGA; Package Shape: SQUARE;
IC COMPARATOR 1 W/VOLT REF 4UCSP
IC 9X64 FIFO REGISTER 3ST 28SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated