Analog Devices MAX9060EBS+T

Comparator Single R-R I/P 5.5V 4-Pin UCSP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9060EBS+T.

SHENGYU ELECTRONICS

Datasheet10 pages9 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 1.2
Stock
50,424
237,464
Authorized Distributors
0
4
Case/Package
-
-
Number of Pins
4
4
Input Offset Voltage (Vos)
6 mV
1.3 mV
Propagation Delay
25 µs
25 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX9060EBS+T provided by its distributors.

Comparator Single R-R I/P 5.5V 4-Pin UCSP T/R
Tape & Reel (TR) MAX9060 Open Drain MATTE TIN comparator circuit 0.01muA @ 1.8V 25mus 0.5mm ±12mV
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 4; Package Code: FBGA; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated