Analog Devices MAX9053BEUB-T

Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9053BEUB-T.

Alternate Parts

Price @ 1000
$ 2.45
Stock
69,260
28,824
Authorized Distributors
0
1
Case/Package
UMAX
UMAX
Number of Pins
10
10
Input Offset Voltage (Vos)
1 mV
1 mV
Propagation Delay
450 ns
450 ns
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX9053AEUB+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Analog DevicesMAX9053AEUB+
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Analog DevicesMAX9043AEUB+
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs

Descriptions

Descriptions of Analog Devices MAX9053BEUB-T provided by its distributors.

Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Comparator Dual R-R I/O 5.5V 10-Pin uMAX T/R
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9053BEUB+T
  • MAX9053BEUBT