Analog Devices MAX9052AESA-T

Comparator Dual R-R I/O 5.5V 8-Pin SOIC N T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9052AESA-T.

SHENGYU ELECTRONICS

Datasheet14 pages13 years ago

_legacy Avnet

DigiKey

CAD Models

Download Analog Devices MAX9052AESA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.491
Stock
49,328
578,833
Authorized Distributors
0
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Input Offset Voltage (Vos)
5 mV
5 mV
Propagation Delay
450 ns
450 ns
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX9052AESA-T provided by its distributors.

Comparator Dual R-R I/O 5.5V 8-Pin SOIC N T/R
COMPARATOR RoHS Compliant GULL WING INDUSTRIAL (Type) Comparator 85C 80dB 3mV 4.9mm
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9052AESA+T