Analog Devices MAX903MJA

Comparator, 1 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, CDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX903MJA.

IHS

Datasheet12 pages0 years ago

CAD Models

Download Analog Devices MAX903MJA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.66
$ 16.66
Stock
1,809
2,928,517
2,928,517
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
8
8
Input Offset Voltage (Vos)
6 mV
4 mV
4 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
-
7 V
7 V
Max Supply Voltage
6 V
12 V
12 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Analog Devices MAX903MJA provided by its distributors.

Comparator, 1 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, CDIP8
COMPARATOR Non-RoHS Compliant THROUGH-HOLE MILITARY comparator circuit 125C 6000muV 2.54mm 10ns
COMPARATOR; Temperature Grade: MILITARY; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated