Analog Devices MAX903CSA

Comparator Single ±5V/7V/10V 8-Pin SOIC N
$ 3.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX903CSA.

Augswan

Datasheet7 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX903CSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.82
$ 8.515
$ 8.515
Stock
183,268
264,232
264,232
Authorized Distributors
1
5
5
Case/Package
-
SOIC
SOIC
Number of Pins
-
-
-
Input Offset Voltage (Vos)
-
4 mV
4 mV
Propagation Delay
-
8 ns
8 ns
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
-
7 V
7 V
Max Supply Voltage
-
12 V
12 V

Descriptions

Descriptions of Analog Devices MAX903CSA provided by its distributors.

Comparator Single ±5V/7V/10V 8-Pin SOIC N
4mA 8ns TTL 1 10V 4mV@ ¡À5V 10¦ÌA@ ¡À5V with Latch SOIC-8 1.5mm
IC COMP W/LATCH TTL 8SO / High-Speed, Low-Power Voltage Comparators
HIGH-SPEED, LOW-POWER VOLTAGE COMPARATOR Comparator, 1 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDSO8
Non-RoHS Compliant GULL WING CMOS with Latch with Latch Comparator 0C~70C 82.5dB CMRR 80dB PSRR -6V 4.9mm
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated